Easter Opening Hours and Delivery Dates here

Roschwege MKSQ-5mA LED driver constant current 37V DC 5mA

Order Code:

19-6493

Brand: Roschwege MPN: MKSQ-5mA EAN-13: 4016138627152
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
179 in stock, despatched in 4 working days

Roschwege MKSQ-5mA is a constant current LED driver designed to deliver a precise 37 V DC at 5 mA. This component, measuring 17x9.5x3.5 mm, is tailored for applications requiring stable power supply to LED systems, ensuring reliability in optoelectronic projects. Its compact form factor makes it ideal for integration into LED ballast circuit boards, acting as a critical component in LED power management systems, such as electronic ballasts and controllers. Engineers may utilise this driver in the development of LED displays, signage, or any application demanding consistent current regulation to optimise LED performance and longevity. The part is suitable for use in industrial settings or any other application where precise power control is essential.
Type Constant current LED driver
Output Current 5mA
Input Voltage 37V DC
Dimensions (L x W x H) 17 x 9.5 x 3.5 mm
Height 3.5mm
Length 17mm
Max. output current 5mA
Min. operating voltage 7V DC
Temperature Range -20 - +70°C
Width 9.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot